+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS-55530

KVM switch; DC socket,HDMI socket,RJ45 socket,USB A socket x2


Manufacturer: DIGITUS

Manufacturer part number:
DS-55530
TME Symbol:
DS-55530

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
Full HD 1080p, HDCP 1.4
Insulation colour
black
Version
HDMI 1.3, USB 2.0
Ethernet category
Cat 5e, Cat 6, Cat 7, Cat 8
Range
120m
Related items
DS-55529
Cable/adapter structure
  • DC socket
  • HDMI socket
  • RJ45 socket
  • USB A socket x2
Kit contents
  • power supply
  • receiver
Gross weight485.64 g
Certificates
EAN code4016032490913
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-55530
0 in TME stock
Net price for quantities from 1 pcs - 100.28 USDGross price for quantities from 1 pcs - 100.28 USD
Net price for quantities from 3 pcs - 87.74 USDGross price for quantities from 3 pcs - 87.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.