+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS03-254-05BE

Switch: DIP-SWITCH; Poles number: 5; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: Same Sky®

Manufacturer part number:
DS03-254-05BE
TME Symbol:
DS0325405BE

Specification

Manufacturer
Same Sky®
Type of switch
DIP-SWITCH
Poles number
5
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
14.12x5.35x9.9mm
Contact plating
gold-plated
Leads
angled, for soldering
Manufacturer series
DS03-254
Row pitch
2.54mm
Electrical life
2000 cycles
Contact material
copper alloy
Kind of package
tube
Flammability rating
UL94V-0
Body material
PBT
Gross weight1.616 g
Certificates
See other products in this category: Dip-Switches Same Sky®,
See other products from this series.:
*
DS03-254-05BE
0 in TME stock
Net price for quantities from 759 pcs - 0.81 USDGross price for quantities from 759 pcs - 0.81 USD
Net price for quantities from 1023 pcs - 0.78 USDGross price for quantities from 1023 pcs - 0.78 USD
Net price for quantities from 2508 pcs - 0.75 USDGross price for quantities from 2508 pcs - 0.75 USD
No. of pieces (Multiplicity: 33)
Minimum order quantity: 759.
Multiplicity: 33.