+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1002-01-2*3R13

Connector: pin strips; socket; female; PIN: 6; THT; angled 90°; 2x3


Manufacturer: CONNFLY

Manufacturer part number:
DS1002-01-2*3R13
TME Symbol:
DS1002-01-2X03R13

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
THT
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x3
Connector variant
turned contacts
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1002-01-2*3R13
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.