+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1014-20MF1B

Connector: IDC; socket; male; PIN: 20; vertical; SMT; 2mm; 2x10

Manufacturer: CONNFLY

Manufacturer part number:
DS1014-20MF1B
TME Symbol:
DS1014-20MF1B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
2mm
Connector pinout layout
2x10
Contact plating
gold flash
Gross weight0.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1014-20MF1B
533 in TME stock
Net price for quantities from 3 pcs - 0.60 USDGross price for quantities from 3 pcs - 0.60 USD
Net price for quantities from 21 pcs - 0.48 USDGross price for quantities from 21 pcs - 0.48 USD
Net price for quantities from 105 pcs - 0.36 USDGross price for quantities from 105 pcs - 0.36 USD
Net price for quantities from 420 pcs - 0.30 USDGross price for quantities from 420 pcs - 0.30 USD
Net price for quantities from 1260 pcs - 0.23 USDGross price for quantities from 1260 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 21 pcs