+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1014-20MF1BSR-B

Connector: IDC; socket; male; PIN: 20; vertical; SMT; 2mm; 2x10; reel

NEW

Manufacturer: CONNFLY

Manufacturer part number:
DS1014-20MF1BSR-B
TME Symbol:
DS1014-20MF1BSR-B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
2mm
Connector pinout layout
2x10
Contact plating
gold flash
Connector variant
pick and place
Kind of package
reel
Gross weight1.176 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1014-20MF1BSR-B
0 in TME stock
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 pcsCardboard = 2 500 pcs