+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1014-34SF1B

Connector: IDC; socket; male; PIN: 34; straight; THT; 2mm; 2x17


Manufacturer: CONNFLY

Manufacturer part number:
DS1014-34SF1B
TME Symbol:
DS1014-34SF1B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
34
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2mm
Connector pinout layout
2x17
Contact plating
gold flash
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1014-34SF1B
621 in TME stock
Net price for quantities from 3 pcs - 0.46 USDGross price for quantities from 3 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 140 pcs - 0.33 USDGross price for quantities from 140 pcs - 0.33 USD
Net price for quantities from 560 pcs - 0.26 USDGross price for quantities from 560 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTray = 140 pcs