+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1017-01-16NA8

Connector: IDC; plug; female; PIN: 16; IDC; for ribbon cable; 1.27mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1017-01-16NA8
TME Symbol:
DS1017-01-16NA8

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
16
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
1.27mm
Connector pinout layout
2x8
Contact plating
gold flash
Tape pitch
0.635mm
Row pitch
1.27mm
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1017-01-16NA8
1221 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 33 pcs - 0.91 USDGross price for quantities from 33 pcs - 0.91 USD
Net price for quantities from 99 pcs - 0.67 USDGross price for quantities from 99 pcs - 0.67 USD
Net price for quantities from 396 pcs - 0.55 USDGross price for quantities from 396 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 33 pcs