+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | IDC | |
Number of pins | 10 | |
Electrical mounting | THT | |
Mechanical mounting | for ribbon cable | |
Contacts pitch | 2mm | |
Connector pinout layout | 2x5 | |
Connector variant | transition | |
Tape pitch | 1mm |