+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1018-02-16B2

Connector: IDC; PIN: 16; THT; for ribbon cable; 2mm; 2x8; 1mm

Manufacturer: CONNFLY

Manufacturer part number:
DS1018-02-16B2
TME Symbol:
DS1018-02-16B2

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Number of pins
16
Electrical mounting
THT
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x8
Connector variant
transition
Tape pitch
1mm
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1018-02-16B2
0 in TME stock
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.