+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1031-14-16S8B

Connector: IDC; socket; male; PIN: 16; straight; SMT; 1.27mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1031-14-16S8B
TME Symbol:
DS1031-14-16S8B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
16
Spatial orientation
straight
Electrical mounting
SMT
Contacts pitch
1.27mm
Contact plating
gold flash
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1031-14-16S8B
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.