+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1031-14-20S8B

Connector: IDC; socket; male; PIN: 20; straight; SMT; 1.27mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1031-14-20S8B
TME Symbol:
DS1031-14-20S8B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
SMT
Contacts pitch
1.27mm
Contact plating
gold flash
Gross weight0.477 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1031-14-20S8B
301 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 37 pcs - 1.17 USDGross price for quantities from 37 pcs - 1.17 USD
Net price for quantities from 111 pcs - 0.88 USDGross price for quantities from 111 pcs - 0.88 USD
Net price for quantities from 333 pcs - 0.70 USDGross price for quantities from 333 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 37 pcs