+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1031-14-34S8B

Connector: IDC; socket; male; PIN: 34; straight; SMT; 1.27mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1031-14-34S8B
TME Symbol:
DS1031-14-34S8B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
34
Spatial orientation
straight
Electrical mounting
SMT
Contacts pitch
1.27mm
Contact plating
gold flash
Gross weight0.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1031-14-34S8B
30 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 23 pcs - 0.20 USDGross price for quantities from 23 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 23 pcs