+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1031-16-10V8B

Connector: IDC; socket; male; PIN: 10; straight; THT; 1.27mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1031-16-10V8B
TME Symbol:
DS1031-16-10V8B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
1.27mm
Contact plating
gold flash
Row pitch
2.54mm
Gross weight0.655 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1031-16-10V8B
376 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 20 pcs - 0.40 USDGross price for quantities from 20 pcs - 0.40 USD
Net price for quantities from 150 pcs - 0.29 USDGross price for quantities from 150 pcs - 0.29 USD
Net price for quantities from 600 pcs - 0.24 USDGross price for quantities from 600 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 150 pcs