+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | IDC | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 20 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contacts pitch | 1.27mm | |
Contact plating | gold flash | |
Row pitch | 2.54mm |