+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1032-32SSNT1LR

Socket: integrated circuits; PLCC32; SMT; phosphor bronze; tinned


Manufacturer: CONNFLY

Manufacturer part number:
DS1032-32SSNT1LR
TME Symbol:
DS1032-32SSNT1LR

Specification

Manufacturer
CONNFLY
Type of Socket
integrated circuits
Application
PLCC32
Electrical mounting
SMT
Contact material
phosphor bronze
Contact plating
tinned
Max. operating current
1A
Max. contact resistance:
30mΩ
Soldering temperature
260°C / 10 s
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PLCC sockets CONNFLY,
*
DS1032-32SSNT1LR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD