+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1047-02-37M2BS

Enclosure for connectors: D-Sub; D-Sub 37pin,D-Sub HD 62pin


Manufacturer: CONNFLY

Manufacturer part number:
DS1047-02-37M2BS
TME Symbol:
DS1047-02-37M2BS

Specification

Manufacturer
CONNFLY
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 37pin, D-Sub HD 62pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Closing system
screwed, snap fastener
Enclosure material
metal
Max. wire diameter
11.5mm
Kit contents
complete set
Gross weight41.875 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub housings CONNFLY,
*
DS1047-02-37M2BS
0 in TME stock
Net price for quantities from 100 pcs - 4.80 USDGross price for quantities from 100 pcs - 4.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.