+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1052-062B2NA202001

Ribbon cable with IDC connectors; Tape ph: 1.27mm; 0.2m; 6x28AWG


Manufacturer: CONNFLY

Manufacturer part number:
DS1052-062B2NA202001
TME Symbol:
DS1052-062B2NA2020

Specification

Manufacturer
CONNFLY
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
2.54mm
Number of cores
6
Cable length
0.2m
Cable structure
6x28AWG
Insulation colour
grey
Shield structure
unshielded
Wire insulation material
PVC
Gross weight4.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC CONNFLY,
*
DS1052-062B2NA202001
998 in TME stock
Net price for quantities from 2 pcs - 0.77 USDGross price for quantities from 2 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 40 pcs - 0.57 USDGross price for quantities from 40 pcs - 0.57 USD
Net price for quantities from 80 pcs - 0.46 USDGross price for quantities from 80 pcs - 0.46 USD
Net price for quantities from 160 pcs - 0.41 USDGross price for quantities from 160 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.