+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1052-082B2NA201501

Ribbon cable with IDC connectors; Tape ph: 1.27mm; 0.15m


Manufacturer: CONNFLY

Manufacturer part number:
DS1052-082B2NA201501
TME Symbol:
DS1052-082B2NA2015

Specification

Manufacturer
CONNFLY
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
2.54mm
Number of cores
8
Cable length
0.15m
Cable structure
8x28AWG
Insulation colour
grey
Shield structure
unshielded
Wire insulation material
PVC
Gross weight4.998 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC CONNFLY,
*
DS1052-082B2NA201501
874 in TME stock
Net price for quantities from 2 pcs - 0.84 USDGross price for quantities from 2 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 40 pcs - 0.48 USDGross price for quantities from 40 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs