+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1055-09M8V0L

Transition: adapter; D-Sub 9pin male,RJ45 socket


Manufacturer: CONNFLY

Manufacturer part number:
DS1055-09M8V0L
TME Symbol:
DS1055-09M8V0L

Specification

Manufacturer
CONNFLY
Type of transition
adapter
Connector variant
self-configuration
Cable/adapter structure
  • D-Sub 9pin male
  • RJ45 socket
Gross weight17.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub adaptors CONNFLY,
*
DS1055-09M8V0L
255 in TME stock
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs