+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1065-05-2*2S8BSXT

Connector: pin strips; socket; female; PIN: 4; SMT; straight; 1A


Manufacturer: CONNFLY

Manufacturer part number:
DS1065-05-2*2S8BSXT
TME Symbol:
DS1065-05-2X2S8BS

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
SMT
Spatial orientation
straight
Maximum current
1A
Contacts pitch
1.27mm
Connector pinout layout
2x2
Contact plating
gold flash
Max. contact resistance:
30mΩ
Height
4.4mm
Operating temperature
-40...105°C
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1065-05-2*2S8BSXT
3249 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.20 USDGross price for quantities from 20 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 1 000 pcs