+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1065-10-2*2S8BS

Connector: pin strips; socket; female; PIN: 4; SMT; straight; 1.27mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1065-10-2*2S8BS
TME Symbol:
DS1065-10-2X2S8BS

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
SMT
Spatial orientation
straight
Contacts pitch
1.27mm
Connector pinout layout
2x2
Contact plating
gold flash
Row pitch
2.54mm
Gross weight0.278 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1065-10-2*2S8BS
0 in TME stock
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.