+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | socket | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Connector variant | double | |
Contact plating | selectively gold plated |