+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1082-02-25P8LNDS

Transition: adapter; D-Sub 25pin male,both sides


Manufacturer: CONNFLY

Manufacturer part number:
DS1082-02-25P8LNDS
TME Symbol:
DS1082-02-25P8LNDS

Specification

Manufacturer
CONNFLY
Type of transition
adapter
Internal thread
both sides, UNC4-40
Trade name
gender changer
Cable/adapter structure
  • both sides
  • D-Sub 25pin male
Gross weight13.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub adaptors CONNFLY,
*
DS1082-02-25P8LNDS
52 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 20 pcs - 2.35 USDGross price for quantities from 20 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs