+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1162-20-L2

Tool: insertion/removal; MC4; 118.5mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1162-20-L2
TME Symbol:
DS1162-20-L2

Specification

Manufacturer
CONNFLY
Type of tool
insertion/removal
Application - series/manufacturer
MC4
Application
1000V round type, for solar connectors, photovoltaics
Length
118.5mm
Gross weight15.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools CONNFLY,
*
DS1162-20-L2
753 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 80 pcs - 0.61 USDGross price for quantities from 80 pcs - 0.61 USD
Packaging method by the manufacturer:Bag = 40 pcs