+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1162-20-L3

Tool: insertion/removal; MC4; 122mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1162-20-L3
TME Symbol:
DS1162-20-L3

Specification

Manufacturer
CONNFLY
Type of tool
insertion/removal
Application - series/manufacturer
MC4
Application
1500V round type, for solar connectors, photovoltaics
Length
122mm
Gross weight11.545 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools CONNFLY,
*
DS1162-20-L3
803 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Packaging method by the manufacturer:
Bag = 100 pcs