+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS12CR887-33+

IC: RTC circuit; SRAM; 114BSRAM; EDIP24; 2÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS12CR887-33+
TME Symbol:
DS12CR887-33+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Memory
114B SRAM
Mounting
THT
Case
EDIP24
DC supply current
2mA
Operating voltage
2...5.5V
Output voltage
0.4...2.4V
Gross weight2 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS12CR887-33+
0 in TME stock
Net price for quantities from 14 pcs - 8.66 USDGross price for quantities from 14 pcs - 8.66 USD
No. of pieces (Multiplicity: 14)
Minimum order quantity: 14.
Multiplicity: 14.
Hardly available product