+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1302Z+

IC: RTC circuit; 3-wire; NV SRAM; 31BSRAM; SO8; 2÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1302Z+
TME Symbol:
DS1302Z+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
3-wire
Kind of memory
NV SRAM
Memory
31B SRAM
Mounting
SMD
Case
SO8
DC supply current
1.28mA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
2...5.5V
Time keeping current
0.2µA
Output voltage
0.4...2.4V
Gross weight0.085 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1302Z+
3566 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 5 pcs - 4.17 USDGross price for quantities from 5 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 3.55 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
Net price for quantities from 2500 pcs - 2.76 USDGross price for quantities from 2500 pcs - 2.76 USD
Packaging method by the manufacturer:
Tube = 100 pcs