+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1302ZN+

IC: RTC circuit; 3-wire; NV SRAM; 31BSRAM; SO8; 2÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1302ZN+
TME Symbol:
DS1302ZN+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
3-wire
Kind of memory
NV SRAM
Memory
31B SRAM
Mounting
SMD
Case
SO8
DC supply current
1.28mA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
2...5.5V
Time keeping current
0.2µA
Output voltage
0.4...2.4V
Gross weight0.078 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1302ZN+
1209 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 200 pcs - 1.85 USDGross price for quantities from 200 pcs - 1.85 USD
Net price for quantities from 300 pcs - 1.75 USDGross price for quantities from 300 pcs - 1.75 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
Net price for quantities from 2000 pcs - 1.46 USDGross price for quantities from 2000 pcs - 1.46 USD
Packaging method by the manufacturer:
Tube = 100 pcs