+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | RTC circuit | |
Interface | I2C | |
Kind of memory | NV SRAM | |
Memory | 56B SRAM | |
Mounting | SMD | |
Case | SO8 | |
DC supply current | 1.5mA | |
Clock format | HH:MM:SS | |
Date format | YY-MM-DD | |
Operating voltage | 4.5...5.5V | |
Time keeping current | 0.3µA | |
Integrated circuit features | LPC |