+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | RTC circuit | |
Interface | I2C | |
Mounting | THT | |
Case | DIP8 | |
DC supply current | 0.15mA | |
Clock format | HH:MM:SS | |
Date format | YY-MM-DD | |
Operating voltage | 1.8...5.5V | |
Time keeping current | 0.425µA |