+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | RTC circuit | |
Interface | I2C | |
Kind of memory | EEPROM | |
Mounting | SMD | |
Case | SOP8 | |
Clock format | HH:MM:SS:hh | |
Date format | YY-MM-DD-dd | |
Operating voltage | 2.7...3.3V | |
Memory organisation | 512x8bit |