+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1390U-33+

IC: RTC circuit; SPI; uSOP10; 2.97÷5.5V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1390U-33+
TME Symbol:
DS1390U-33+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
SPI
Mounting
SMD
Case
uSOP10
DC supply current
2mA
Clock format
HH:MM:SS:hh
Date format
YY-MM-DD-dd
Operating voltage
2.97...5.5V
Integrated circuit features
  • low voltage
  • trickle charger
Gross weight0.023 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED)
*
DS1390U-33+
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcsTube = 75 pcs