+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1620+

IC: temperature sensor; digital thermometer,thermostat; DIP8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1620+
TME Symbol:
DS1620+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer, thermostat
Temperature measuring range
-55...125°C
Case
DIP8
Mounting
THT
Interface
3-wire
Temperature measurement accuracy
±2°C
Converter resolution
9bit
Supply voltage
  • 2.7...5.5V
Gross weight0.53 g
Certificates
See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
DS1620+
0 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 15.53 USD
Net price for quantities from 3 pcs - 13.78 USDGross price for quantities from 3 pcs - 13.78 USD
Net price for quantities from 10 pcs - 12.38 USDGross price for quantities from 10 pcs - 12.38 USD
Net price for quantities from 50 pcs - 11.28 USDGross price for quantities from 50 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs