+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1620S+

IC: temperature sensor; digital thermometer,thermostat; SO8; SMD


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1620S+
TME Symbol:
DS1620S+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer, thermostat
Temperature measuring range
-55...125°C
Case
SO8
Mounting
SMD
Interface
3-wire
Temperature measurement accuracy
±2°C
Converter resolution
9bit
Supply voltage
  • 2.7...5.5V
Gross weight0.129 g
Certificates
See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
DS1620S+
0 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 3 pcs - 11.55 USDGross price for quantities from 3 pcs - 11.55 USD
Net price for quantities from 10 pcs - 9.89 USDGross price for quantities from 10 pcs - 9.89 USD
Net price for quantities from 25 pcs - 9.23 USDGross price for quantities from 25 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 60 pcs