+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS18S20+

IC: temperature sensor; digital thermometer; -55÷125°C; TO92; THT


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS18S20+
TME Symbol:
DS18S20+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer
Temperature measuring range
-55...125°C
Case
TO92
Mounting
THT
Interface
single-wire
Temperature measurement accuracy
±2°C
Kind of package
bulk
Integrated circuit features
EEPROM memory
Converter resolution
9bit
Supply voltage
  • 3...5.5V
Gross weight0.216 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
DS18S20+
3503 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
Net price for quantities from 250 pcs - 3.22 USDGross price for quantities from 250 pcs - 3.22 USD
Net price for quantities from 500 pcs - 3.13 USDGross price for quantities from 500 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 000 pcs