+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of protection | RCBO breaker | |
Kind of circuit breaker | type A | |
Current rating | 20A | |
Residual current | 30mA | |
Number of poles | 4 | |
Rated voltage | 400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Cross section of connecting wires | 10...25mm2 | |
Operating temperature | -25...55°C | |
Short circuit breaking capacity | 6kA | |
Mechanical durability | 20000 cycles | |
Electrical life | 10000 cycles | |
Characteristics | B | |
Manufacturer series | DS200 | |
Conform to the norm | IEC EN 60947-2 IEC EN 61009-1 | |
Trade name | RCBO |