+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSR254101R1065

RCBO breaker; Inom: 6A; Ires: 30mA; Poles: 4; 400VAC; IP20; 10÷25mm2


Manufacturer: ABB

Manufacturer part number:
2CSR254101R1065
TME Symbol:
DS204A-B6/0.03

Specification

Manufacturer
ABB
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
6A
Residual current
30mA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
10...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
B
Manufacturer series
DS200
Conform to the norm
IEC EN 60947-2 IEC EN 61009-1
Trade name
RCBO
Gross weight200 g
Certificates
EAN code8012542859505
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSR254101R1065
0 in TME stock
Net price for quantities from 1 pcs - 290.76 USDGross price for quantities from 1 pcs - 290.76 USD
Net price for quantities from 4 pcs - 271.37 USDGross price for quantities from 4 pcs - 271.37 USD
Net price for quantities from 12 pcs - 251.99 USDGross price for quantities from 12 pcs - 251.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.