+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS21348T+

IC: driver; line interface; serial; TQFP44; Ch: 1; 3.3VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS21348T+
TME Symbol:
DS21348T+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
line interface
Interface
serial
Case
TQFP44
Number of channels
1
DC supply current
4mA
Mounting
SMD
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates
*
DS21348T+
0 in TME stock
Net price for quantities from 160 pcs - 13.90 USDGross price for quantities from 160 pcs - 13.90 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Hardly available product