+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 256b EEPROM | |
Interface | single-wire | |
Memory organisation | 32x8bit | |
Operating voltage | 2.8...6V | |
Mounting | SMD | |
Case | TSOC6 | |
Kind of interface | serial |