+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS24B33+

IC: EEPROM memory; 4kbEEPROM; single-wire; 4kx8bit; 2.8÷5.25V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS24B33+
TME Symbol:
DS24B33+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
single-wire
Memory organisation
4kx8bit
Operating voltage
2.8...5.25V
Mounting
THT
Case
TO92
Kind of interface
serial
Kind of package
bulk
Gross weight0.216 g
Certificates

WATCH VIDEO

*
DS24B33+
188 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 3 pcs - 5.74 USDGross price for quantities from 3 pcs - 5.74 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 5.29 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 4.75 USD
Net price for quantities from 250 pcs - 4.35 USDGross price for quantities from 250 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 2 000 pcs