+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector accessories | cable hood and fastener | |
Colour | olive | |
Case | size 24, size 28 | |
Enclosure material | aluminium alloy | |
Conform to the norm | MIL-C-5015 Military Standard | |
Max. cable diameter | 19.1mm | |
Application - series/manufacturer | MS/DS |