+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS3057-24A

Cable hood and fastener; olive; size 36; aluminium alloy; 31.8mm


Manufacturer: AMPHENOL

Manufacturer part number:
DS3057-24A
TME Symbol:
DS3057-24A

Specification

Manufacturer
AMPHENOL
Type of connector accessories
cable hood and fastener
Colour
olive
Case
size 36
Enclosure material
aluminium alloy
Conform to the norm
MIL-C-5015 Military Standard
Max. cable diameter
31.8mm
Application - series/manufacturer
MS/DS
Gross weight73.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
DS3057-24A
0 in TME stock
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD
Net price for quantities from 5 pcs - 11.60 USDGross price for quantities from 5 pcs - 11.60 USD
Net price for quantities from 10 pcs - 10.16 USDGross price for quantities from 10 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.