+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS3108F18-9S

Connector: circular; plug; for cable; PIN: 7(2+5); female; MS/DS


Manufacturer: AMPHENOL

Manufacturer part number:
DS3108F18-9S
TME Symbol:
DS3108F18-9S

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Number of pins
7 (2+5)
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
MS/DS
Locking system
internal thread, threaded joint
Contact plating
silver plated
Current rating
13A/23A
Rated voltage
200V AC/250V DC
Spatial orientation
angled 90°
Colour
olive
Wire cross-section
0.5...1.5mm2/2.5...4mm2
Case
size 18
Contact size
12, 16
Enclosure material
aluminium alloy
Conform to the norm
MIL-C-5015
Plating material
zinc
Operating temperature
-55...125°C
Connector variant
  • with cable clamp
  • with strain relief
Gross weight25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
DS3108F18-9S
0 in TME stock
Net price for quantities from 3 pcs - 75.05 USDGross price for quantities from 3 pcs - 75.05 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.