+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS3232MZ+

IC: RTC circuit; I2C; SRAM; 236BSRAM; SO8; 2.3÷4.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS3232MZ+
TME Symbol:
DS3232MZ+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
SRAM
Memory
236B SRAM
Mounting
SMD
Case
SO8
DC supply current
1.8µA
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.3...4.5V
Integrated circuit features
extremely accurate
Gross weight0.079 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS3232MZ+
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 3 pcs - 9.26 USDGross price for quantities from 3 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 25 pcs - 7.35 USDGross price for quantities from 25 pcs - 7.35 USD