+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSPIC33CK128MC506-E/MR

IC: dsPIC microcontroller; 128kBFLASH; QFN64; DSPIC; -40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33CK128MC506-E/MR
TME Symbol:
DS33CK128MC506EMR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Memory
128kB FLASH
Case
QFN64
Mounting
SMD
Family
DSPIC
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
40pcs.
Kind of core
16-bit
Interface
  • CAN FD
  • CAN-FD
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33CK128MC506-E/MR
0 in TME stock
Net price for quantities from 200 pcs - 1.67 USDGross price for quantities from 200 pcs - 1.67 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 200.
Multiplicity: 40.