+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS3420-10

Strain relief; size 18; 14.3mm; 97,MS/DS


Manufacturer: AMPHENOL

Manufacturer part number:
DS3420-10
TME Symbol:
DS3420-10

Specification

Manufacturer
AMPHENOL
Type of connector accessories
strain relief
Case
size 18
Conform to the norm
MIL-C-5015 Military Standard
Max. cable diameter
14.3mm
Application - series/manufacturer
97, MS/DS
Gross weight3.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
DS3420-10
60 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs