+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS3420-12

Strain relief; size 20,size 22; 15.9mm; 97,MS/DS


Manufacturer: AMPHENOL

Manufacturer part number:
DS3420-12
TME Symbol:
DS3420-12

Specification

Manufacturer
AMPHENOL
Type of connector accessories
strain relief
Case
size 20, size 22
Conform to the norm
MIL-C-5015 Military Standard
Max. cable diameter
15.9mm
Application - series/manufacturer
97, MS/DS
Gross weight6.853 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
DS3420-12
40 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 20 pcs - 0.54 USDGross price for quantities from 20 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsBag = 200 pcsCardboard = 400 pcsCardboard = 600 pcs