+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS3420-4

Strain relief; size 10SL,size 12S; 5.6mm; 97,MS/DS


Manufacturer: AMPHENOL

Manufacturer part number:
DS3420-4
TME Symbol:
DS3420-4

Specification

Manufacturer
AMPHENOL
Type of connector accessories
strain relief
Case
size 10SL, size 12S
Conform to the norm
MIL-C-5015 Military Standard
Max. cable diameter
5.6mm
Application - series/manufacturer
97, MS/DS
Gross weight2.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
DS3420-4
1778 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 150 pcs - 0.46 USDGross price for quantities from 150 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsBag = 500 pcs