+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS3420-8

Strain relief; size 16,size 16S; 11.1mm; 97,MS/DS


Manufacturer: AMPHENOL

Manufacturer part number:
DS3420-8
TME Symbol:
DS3420-8

Specification

Manufacturer
AMPHENOL
Type of connector accessories
strain relief
Case
size 16, size 16S
Conform to the norm
MIL-C-5015 Military Standard
Max. cable diameter
11.1mm
Application - series/manufacturer
97, MS/DS
Gross weight5.346 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
DS3420-8
245 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 20 pcs - 0.39 USDGross price for quantities from 20 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs