+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS3680N

IC: power switch; low-side; 0.1A; Ch: 4; NPN; THT; DIP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS3680N
TME Symbol:
DS3680N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
0.1A
Number of channels
4
Kind of output
NPN
Mounting
THT
Case
DIP14
Kind of package
tube
Integrated circuit features
telephone relay driver
Gross weight0.982 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
DS3680N
986 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Packaging method by the manufacturer:Tube = 25 pcs